Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoESDCAN24YXAFHTRBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4630624RL
Cut Tape4630624
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.720 | S$1.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.720 (S$1.8748) |
| 10+ | S$1.070 (S$1.1663) |
| 100+ | S$0.695 (S$0.7576) |
| 500+ | S$0.538 (S$0.5864) |
| 1000+ | S$0.410 (S$0.4469) |
| 5000+ | S$0.401 (S$0.4371) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESDCAN24YXAFHTRBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4630624RL
Cut Tape4630624
Technical Datasheet
Clamping Voltage Vc Max38.5V
Diode Case StyleDFN1010
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd220W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
38.5V
No. of Pins
3Pins
Power Dissipation Pd
220W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1010
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
