Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGMR100HJBFER015
Order Code4748538
Product RangeGMR Series
Your Part Number
Technical Datasheet
1,995 In Stock
Need more?
1995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$3.170 (S$3.4553) |
| 50+ | S$1.670 (S$1.8203) |
| 250+ | S$1.130 (S$1.2317) |
| 500+ | S$1.030 (S$1.1227) |
| 1000+ | S$0.964 (S$1.0508) |
| 2000+ | S$0.945 (S$1.030) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$15.85 (S$17.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR100HJBFER015
Order Code4748538
Product RangeGMR Series
Technical Datasheet
Resistance0.015ohm
Product RangeGMR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 20ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
7W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037