Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR50UZPF1000 SMD Chip Resistor, 100 ohm, ± 1%, 1 W, 1020 [2550 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2252171-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR50UZPF1000Copy
Manufacturer Standard Lead Time18 weeks
Order Code3254977
Product RangeLTR Series
Your Part Number
1,495 In Stock
Need more?
1,495 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.772 (S$0.8415) |
| 100+ | S$0.457 (S$0.4981) |
| 500+ | S$0.326 (S$0.3553) |
| 1000+ | S$0.298 (S$0.3248) |
| 2500+ | S$0.249 (S$0.2714) |
| 5000+ | S$0.200 (S$0.218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$7.72 (S$8.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR50UZPF1000Copy
Manufacturer Standard Lead Time18 weeks
Order Code3254977
Product RangeLTR Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package1020 [2550 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeLTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
LTR Series
Voltage Rating
200V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1020 [2550 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
