Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM MCR18SEQPF2202 SMD Chip Resistor, 22 kohm, ± 1%, 400 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/4738714-40.jpg)
ManufacturerROHM
Manufacturer Part NoMCR18SEQPF2202Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738722RL
Cut Tape4738722
Product RangeMCRS Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.050 | S$0.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.050 (S$0.0545) |
| 100+ | S$0.039 (S$0.0425) |
| 500+ | S$0.030 (S$0.0327) |
| 1000+ | S$0.026 (S$0.0283) |
| 2500+ | S$0.023 (S$0.0251) |
| 5000+ | S$0.019 (S$0.0207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR18SEQPF2202Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738722RL
Cut Tape4738722
Product RangeMCRS Series
Technical Datasheet
Resistance22kohm
Resistance Tolerance± 1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22kohm
Power Rating
400mW
Resistor Technology
Thick Film
Product Range
MCRS Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
