Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB161VA-20TR
Order Code1525485
Product RangeRB161
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max420mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSMD
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB161
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RB161VA-20TR
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
5A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
RB161
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
420mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005

