Print Page
515 In Stock
Need more?
515 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.898 (S$0.9788) |
| 10+ | S$0.403 (S$0.4393) |
| 100+ | S$0.353 (S$0.3848) |
| 500+ | S$0.267 (S$0.291) |
| 1000+ | S$0.190 (S$0.2071) |
| 5000+ | S$0.186 (S$0.2027) |
Price for:Each
Minimum: 5
Multiple: 5
S$4.49 (S$4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RB548WTLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1525508 |
| Product Range | RB548 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 100mA |
| Forward Voltage Max | 450mV |
| Forward Surge Current | 500mA |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOT-416 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | RB548 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 100mA |
| Forward Surge Current | 500mA |
| Diode Case Style | SOT-416 |
| Reverse Recovery Time | - |
| Product Range | RB548 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 450mV |
| Operating Temperature Max | 125°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |

