Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRESD3V3BASAFHT2RBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4927597
Your Part Number
7,765 In Stock
Need more?
7,765 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.060 (S$1.1554) |
| 10+ | S$0.611 (S$0.666) |
| 100+ | S$0.464 (S$0.5058) |
| 500+ | S$0.368 (S$0.4011) |
| 1000+ | S$0.296 (S$0.3226) |
| 5000+ | S$0.265 (S$0.2888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.30 (S$5.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRESD3V3BASAFHT2RBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4927597
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
