Print Page
Image is for illustrative purposes only. Please refer to product description.
2,473 In Stock
Need more?
2473 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$1.310 (S$1.4279) |
500+ | S$1.120 (S$1.2208) |
1000+ | S$0.850 (S$0.9265) |
5000+ | S$0.810 (S$0.8829) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$131.00 (S$142.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRF505BM6STL
Order Code3976414RL
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time30ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.7V
Forward Surge Current
50A
Diode Case Style
TO-252 (DPAK)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005