Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGCL80TS60GC13
Order Code3923790
Product RangeTrench Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$8.930 (S$9.7337) |
10+ | S$5.120 (S$5.5808) |
100+ | S$3.660 (S$3.9894) |
500+ | S$3.650 (S$3.9785) |
1000+ | S$3.580 (S$3.9022) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.93 (S$9.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGCL80TS60GC13
Order Code3923790
Product RangeTrench Series
Technical Datasheet
Continuous Collector Current65A
Collector Emitter Saturation Voltage1.4V
Power Dissipation148W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench Series
Technical Specifications
Continuous Collector Current
65A
Power Dissipation
148W
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Trench Series
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002