Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRH7E04BBJFRATCBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4719725RL
Cut Tape4719725
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.340 | S$3.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.340 (S$3.6406) |
| 10+ | S$2.160 (S$2.3544) |
| 100+ | S$1.470 (S$1.6023) |
| 500+ | S$1.170 (S$1.2753) |
| 1000+ | S$0.976 (S$1.0638) |
| 5000+ | S$0.965 (S$1.0518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRH7E04BBJFRATCBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4719725RL
Cut Tape4719725
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance7500µohm
Transistor Case StyleDFN3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
40A
Transistor Case Style
DFN3333
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
