Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RSX10AVAM30TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Cut Tape4827763 Cut Tape4827763RL |
| Your Part Number | |
| Technical Datasheet |
2,970 In Stock
Need more?
2,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.653 (S$0.7118) |
| 10+ | S$0.293 (S$0.3194) |
| 100+ | S$0.256 (S$0.279) |
| 500+ | S$0.191 (S$0.2082) |
| 1000+ | S$0.134 (S$0.1461) |
| 5000+ | S$0.115 (S$0.1253) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.26 (S$3.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RSX10AVAM30TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Cut Tape4827763 Cut Tape4827763RL |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | SOD-323HE |
| No. of Pins | 2Pins |
| Forward Voltage Max | 470mV |
| Forward Surge Current | 5A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 5A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | SOD-323HE |
| Forward Voltage Max | 470mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
