Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSCS106AG
Order Code1907961
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Total Capacitive Charge12nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
12nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002