Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCS305KNHRTRLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4909190RL
Cut Tape4909190
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.260 | S$6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.260 (S$6.8234) |
| 10+ | S$4.070 (S$4.4363) |
| 100+ | S$3.580 (S$3.9022) |
| 500+ | S$3.430 (S$3.7387) |
| 1000+ | S$3.260 (S$3.5534) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS305KNHRTRLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4909190RL
Cut Tape4909190
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current5A
Total Capacitive Charge10nC
Diode Case StyleTO-263
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
10nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single Dual Cathode
Average Forward Current
5A
Diode Case Style
TO-263
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
