Print Page
SDR01MZPF3303
SMD Chip Resistor, 330 kohm, ± 1%, 330 mW, 0402 [1005 Metric], Thick Film, High Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![ROHM SDR01MZPF3303 SMD Chip Resistor, 330 kohm, ± 1%, 330 mW, 0402 [1005 Metric], Thick Film, High Anti-Surge](https://sg.element14.com/productimages/standard/en_GB/4980251-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SDR01MZPF3303Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4980278 |
| Product Range | SDR Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.081 (S$0.0883) |
| 100+ | S$0.061 (S$0.0665) |
| 500+ | S$0.045 (S$0.049) |
| 2500+ | S$0.040 (S$0.0436) |
| 5000+ | S$0.036 (S$0.0392) |
| 10000+ | S$0.031 (S$0.0338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.81 (S$0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SDR01MZPF3303Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4980278 |
| Product Range | SDR Series |
| Technical Datasheet | |
| Resistance | 330kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 330mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Anti-Surge |
| Product Range | SDR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 330kohm |
|---|---|
| Power Rating | 330mW |
| Resistor Technology | Thick Film |
| Product Range | SDR Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
