Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-010MTT86PCopy
Order Code
Re-Reel1525565RL
Cut Tape1525565
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoSML-010MTT86PCopy
Order Code
Re-Reel1525565RL
Cut Tape1525565
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size1.6mm x 2.3mm
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-010MTT86P
1 Product Found
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1.6mm x 2.3mm
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
570nm
Viewing Angle
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
