Print Page
UCR10CEWPFSR011
SMD Current Sense Resistor, 0.011 ohm, UCRC Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Shunt
Image is for illustrative purposes only. Please refer to product description.
![ROHM UCR10CEWPFSR011 SMD Current Sense Resistor, 0.011 ohm, UCRC Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Shunt](https://sg.element14.com/productimages/standard/en_GB/4835692-40.jpg)
ManufacturerROHM
Manufacturer Part NoUCR10CEWPFSR011Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4835692
Cut Tape4835692RL
Product RangeUCRC Series
Your Part Number
4,840 In Stock
Need more?
4,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.565 (S$0.6158) |
| 100+ | S$0.380 (S$0.4142) |
| 500+ | S$0.300 (S$0.327) |
| 1000+ | S$0.274 (S$0.2987) |
| 2500+ | S$0.252 (S$0.2747) |
| 5000+ | S$0.229 (S$0.2496) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.65 (S$6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR10CEWPFSR011Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4835692
Cut Tape4835692RL
Product RangeUCRC Series
Technical Datasheet
Resistance0.011ohm
Product RangeUCRC Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Shunt
Temperature Coefficient± 75ppm/°C
Product Length2.05mm
Product Width1.3mm
Product Height0.71mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.011ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCRC Series
Power Rating
1W
Resistor Technology
Metal Shunt
Product Length
2.05mm
Product Height
0.71mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
