Print Page
21.15.2701
Ethernet Cable, UTP, Cat6a, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Grey, 1 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 21.15.2701Copy |
| Order Code | 2807910 |
| Also Known As | GTIN UPC EAN: 7611990137091 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 21.15.2701Copy |
| Order Code | 2807910 |
| Also Known As | GTIN UPC EAN: 7611990137091 |
| Technical Datasheet | |
| LAN Category | Cat6a |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Grey |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 21.15.2701
1 Product Found
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 1m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Grey |
| Cable Length - Imperial | 3.28ft |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .069 |
