Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$146.730 (S$159.9357) |
5+ | S$135.450 (S$147.6405) |
10+ | S$131.750 (S$143.6075) |
Price for:Each
Minimum: 1
Multiple: 1
S$146.73 (S$159.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No14000027
Order Code4413051
Technical Datasheet
Plate TypeFront Plate
Plate Material-
Plate Colour-
For Use WithRose 14.01xxxx Series Polyester Flange Enclosures
External Depth - Metric-
External Width - Metric256mm
External Height - Metric122mm
External Depth - Imperial-
External Width - Imperial10"
External Height - Imperial4.8"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
-
External Height - Metric
122mm
External Width - Imperial
10"
Product Range
-
Plate Material
-
For Use With
Rose 14.01xxxx Series Polyester Flange Enclosures
External Width - Metric
256mm
External Depth - Imperial
-
External Height - Imperial
4.8"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476