Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | E2-02XXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4860704 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$226.180 (S$246.5362) |
Price for:Each
Minimum: 1
Multiple: 1
S$226.18 (S$246.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | E2-02XXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4860704 |
| Technical Datasheet | |
| Accessory Type | Female Connector |
| For Use With | Rotronic HC2 Humidity & Temperature Probes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
E2-02XX is a black colour female connector with 2m (6.5ft) cable and tinned ends for HC2A/HC2 probes.
- Supply voltage 3.3V DC (without electronic control)
Technical Specifications
| Accessory Type | Female Connector |
|---|---|
| Product Range | - |
| For Use With | Rotronic HC2 Humidity & Temperature Probes |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
