Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoNSP-ME-SSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$195.830 (S$213.4547) |
Price for:Each
Minimum: 1
Multiple: 1
S$195.83 (S$213.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoNSP-ME-SSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860712
Technical Datasheet
Accessory TypeFilter Carrier
For Use WithRotronic HC2-IC Industrial Humidity Probes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NSP-ME-SS is a filter carrier suitable for HC2-IC industrial probe series.
- Brass with nickel plated filter carrier body
- Sintered steel filter element with ~5µm pore size, fitted into the carrier
- Typical range of application: -100°C to +200°C (filter element ratings)
Technical Specifications
Accessory Type
Filter Carrier
Product Range
-
For Use With
Rotronic HC2-IC Industrial Humidity Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
