Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RRC POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | RRC2020Copy |
| Order Code | 5132405 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$406.290 (S$442.8561) |
Price for:Each
Minimum: 1
Multiple: 1
S$406.29 (S$442.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RRC POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | RRC2020Copy |
| Order Code | 5132405 |
| Technical Datasheet | |
| Battery Voltage | 10.8V |
| Battery Technology | Lithium Ion |
| Battery Capacity | 9.22Ah |
| Battery Size Code | - |
| Battery Terminals | - |
| Pack Quantity | - |
| Battery Type / Size | Battery Pack |
| Weight | 505g |
| Battery IEC Code | 62133 |
| Battery NEDA Code | - |
| Battery Compliance | CE Compliance |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Voltage | 10.8V |
|---|---|
| Battery Capacity | 9.22Ah |
| Battery Terminals | - |
| Battery Type / Size | Battery Pack |
| Battery IEC Code | 62133 |
| Battery Compliance | CE Compliance |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Technology | Lithium Ion |
|---|---|
| Battery Size Code | - |
| Pack Quantity | - |
| Weight | 505g |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85079080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .505 |
| UN Hazard Code: | 3480 |
