Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No2SXE100MCopy
Order Code1547024
Product RangeSXE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRUBYCON
Manufacturer Part No2SXE100MCopy
Order Code1547024
Product RangeSXE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)2V
ESR9000µohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeSXE Series
Capacitance Tolerance± 20%
Capacitor TerminalsL-Lead
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height7.3mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
2V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
SXE Series
Capacitor Terminals
L-Lead
Product Length
7.3mm
Product Height
7.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Capacitance
100µF
ESR
9000µohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
