Print Page
450BXW180MEFR18X50
Electrolytic Capacitor, Miniature, 180 µF, 450 V, ± 20%, Radial Leaded, 12000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 450BXW180MEFR18X50Copy |
| Order Code | 2480462 |
| Product Range | BXW Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 450BXW180MEFR18X50Copy |
| Order Code | 2480462 |
| Product Range | BXW Series |
| Technical Datasheet | |
| Capacitance | 180µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 12000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 50mm |
| Product Range | BXW Series |
| Ripple Current | 2.475A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Specifications
| Capacitance | 180µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 12000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | BXW Series |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 50mm |
| Ripple Current | 2.475A |
| Operating Temperature Max | 105°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |
