Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No214145Copy
Order Code4700429
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No214145Copy
Order Code4700429
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric14.5mm
Drill Bit Size Imperial-
Effective Length114mm
Overall Length169mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 214145 is a DIN-338 type-N Twist Drill made of high speed steel (HSS) ground with split point. It is highly efficient standard drill suitable for all usual drilling work in all normal materials. It is suitable for applications of steel and cast-steel alloyed and unalloyed up to 900N/mm² strength, grey cast, malleable cast iron, die-cast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
- High rotational precision
- Right-hand cutting
- Point cut - Helical point from Ø3mm with split point DIN 1412 C
- Øh8 Tolerance
- 118° Point angle
- 20 to 30° Helix angle
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
14.5mm
Effective Length
114mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
169mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
