Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CBM-4007C-165-295Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4896240 |
| Product Range | CBM-40C Series |
| Your Part Number | |
| Technical Datasheet |
155 In Stock
Need more?
155 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.610 (S$13.7449) |
| 5+ | S$11.440 (S$12.4696) |
| 10+ | S$10.260 (S$11.1834) |
| 20+ | S$9.490 (S$10.3441) |
| 50+ | S$8.720 (S$9.5048) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.61 (S$13.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CBM-4007C-165-295Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4896240 |
| Product Range | CBM-40C Series |
| Technical Datasheet | |
| Blower Type | DC Brushless Motor |
| Supply Voltage | 12V |
| Voltage Type | DC |
| Fan Frame Size | 40mm |
| External Depth | 7mm |
| Air Flow - CFM | 1.85CFM |
| Air Flow - m3/min | - |
| Noise Rating | 29.5dBA |
| Bearing Type | omniCOOL |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 1.68W |
| Product Range | CBM-40C Series |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Blower Type | DC Brushless Motor |
|---|---|
| Voltage Type | DC |
| External Depth | 7mm |
| Air Flow - m3/min | - |
| Bearing Type | omniCOOL |
| Power Rating | 1.68W |
| IP Rating | - |
| Supply Voltage | 12V |
|---|---|
| Fan Frame Size | 40mm |
| Air Flow - CFM | 1.85CFM |
| Noise Rating | 29.5dBA |
| Power Connection Type | 2 Lead Wires |
| Product Range | CBM-40C Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000011 |
