Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-250-373-20Copy
Manufacturer Standard Lead Time4 weeks
Order Code4841000
Product RangeCBM-60C Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.170 (S$14.3553) |
| 5+ | S$12.390 (S$13.5051) |
| 10+ | S$11.610 (S$12.6549) |
| 20+ | S$10.790 (S$11.7611) |
| 50+ | S$9.970 (S$10.8673) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.17 (S$14.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-250-373-20Copy
Manufacturer Standard Lead Time4 weeks
Order Code4841000
Product RangeCBM-60C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Air Flow - CFM9.14CFM
Air Flow - m3/min0.258m³/min
Noise Rating37.3dBA
Bearing TypeomniCOOL
Power Connection Type3 Lead Wires, Tachometer
Power Rating3.84W
Product RangeCBM-60C Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.258m³/min
Bearing Type
omniCOOL
Power Rating
3.84W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
60mm
Air Flow - CFM
9.14CFM
Noise Rating
37.3dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
CBM-60C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053977
