Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-145-494-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896366
Product RangeCBM-75B Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.000 (S$23.980) |
| 5+ | S$20.370 (S$22.2033) |
| 10+ | S$18.740 (S$20.4266) |
| 20+ | S$17.320 (S$18.8788) |
| 50+ | S$15.900 (S$17.331) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.00 (S$23.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-145-494-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896366
Product RangeCBM-75B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size75mm
External Depth25mm
Air Flow - CFM13.35CFM
Air Flow - m3/min-
Noise Rating49.4dBA
Bearing TypeBall
Power Connection Type3 Lead Wires
Power Rating8.4W
Product RangeCBM-75B Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
-
Bearing Type
Ball
Power Rating
8.4W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
75mm
Air Flow - CFM
13.35CFM
Noise Rating
49.4dBA
Power Connection Type
3 Lead Wires
Product Range
CBM-75B Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
