Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-3990-158PM-67Copy
Manufacturer Standard Lead Time14 weeks
Order Code4893005
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.590 (S$9.3631) |
| 3+ | S$7.920 (S$8.6328) |
| 5+ | S$7.240 (S$7.8916) |
| 10+ | S$6.560 (S$7.1504) |
| 20+ | S$6.030 (S$6.5727) |
| 50+ | S$5.500 (S$5.995) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.59 (S$9.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-3990-158PM-67Copy
Manufacturer Standard Lead Time14 weeks
Order Code4893005
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency1.35kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
Product Dimensions39mm x 9mm
Frequency Range1.08kHz to 20kHz
Temperature Grade-
IP RatingIP67
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
100dB
Product Dimensions
39mm x 9mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.35kHz
Speaker Shape
Round
Frequency Range
1.08kHz to 20kHz
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
