Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6020B-270-410-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834750
Product RangeCFM-60B Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.520 (S$19.0968) |
| 5+ | S$16.240 (S$17.7016) |
| 10+ | S$14.950 (S$16.2955) |
| 20+ | S$14.290 (S$15.5761) |
| 50+ | S$13.630 (S$14.8567) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.52 (S$19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020B-270-410-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834750
Product RangeCFM-60B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM36.45CFM
Noise Rating41dBA
Power Rating5.04W
Rated Speed7000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating210mA
IP Rating-
Air Flow - m3/min1.03m³/min
Static Pressure0.44Inch-H2O
Product RangeCFM-60B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
7000rpm
Current Rating
210mA
Air Flow - m3/min
1.03m³/min
Product Range
CFM-60B Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
36.45CFM
Power Rating
5.04W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.44Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
