Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-240-396Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895673
Product RangeCFM-80BG Series
Your Part Number
109 In Stock
Need more?
109 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.330 (S$25.4297) |
| 5+ | S$21.580 (S$23.5222) |
| 10+ | S$19.830 (S$21.6147) |
| 20+ | S$18.320 (S$19.9688) |
| 50+ | S$16.810 (S$18.3229) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.33 (S$25.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-240-396Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895673
Product RangeCFM-80BG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM41.4CFM
Noise Rating39.6dBA
Power Rating3.6W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball
Noise Rating
39.6dBA
Rated Speed
4000rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41.4CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
