Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-8536-82-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814145
Cut Tape4814145RL
Your Part Number
938 In Stock
Need more?
938 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.920 (S$4.2728) |
| 50+ | S$2.500 (S$2.725) |
| 100+ | S$2.290 (S$2.4961) |
| 250+ | S$2.110 (S$2.2999) |
| 500+ | S$1.960 (S$2.1364) |
| 1000+ | S$1.650 (S$1.7985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.92 (S$4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-8536-82-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814145
Cut Tape4814145RL
Technical Datasheet
TonesContinuous
Resonant Frequency-
Sound Pressure Level (SPL)82dB
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMI-8536-82-SMT-TR is a surface-mount magnetic audio indicator buzzer with a built-in driving circuit.
- 3V DC rated voltage
- 40mA current consumption
- Rated frequency of 2,700Hz
- Operating temperature range from -40 to 85°C
- Dimension is 8.5 x 8.5 x 3.6mm
- Sound pressure level of 82dBA and internally driven
Technical Specifications
Tones
Continuous
Sound Pressure Level (SPL)
82dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
