Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCMS-18163-24SPCopy
Order Code4904283
Product RangeCMS-18163-24 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.040 (S$5.4936) |
| 5+ | S$4.480 (S$4.8832) |
| 10+ | S$4.050 (S$4.4145) |
| 20+ | S$3.800 (S$4.142) |
| 40+ | S$3.580 (S$3.9022) |
| 56+ | S$3.200 (S$3.488) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.04 (S$5.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-18163-24SPCopy
Order Code4904283
Product RangeCMS-18163-24 Series
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)104dB
Speaker ShapeRectangular
Product Dimensions18mm x 16mm x 3.7mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-18163-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
104dB
Product Dimensions
18mm x 16mm x 3.7mm
Temperature Grade
-
Product Range
CMS-18163-24 Series
Impedance
4ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
