Print Page
Image is for illustrative purposes only. Please refer to product description.

398 In Stock
Need more?
398 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.450 (S$15.7505) |
| 10+ | S$13.030 (S$14.2027) |
| 50+ | S$11.010 (S$12.0009) |
| 100+ | S$10.910 (S$11.8919) |
| 200+ | S$10.810 (S$11.7829) |
| 400+ | S$10.700 (S$11.663) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.45 (S$15.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS0361KLX
Order Code4814255
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions36.1mm x 36.1mm x 14.5mm
Frequency Range240Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
36.1mm x 36.1mm x 14.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round with Square Frame
Frequency Range
240Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
