Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-0503-75-SMT-TR.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892548
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$3.860 (S$4.2074) |
| 10000+ | S$3.310 (S$3.6079) |
| 20000+ | S$2.870 (S$3.1283) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$7,720.00 (S$8,414.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-0503-75-SMT-TR.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892548
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Supply Voltage Max5V
Tones-
Drive CircuitExternal
Sound Pressure Level (SPL)75dB
Current Rating100mA
Resonant Frequency4kHz
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range2V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
5V
Drive Circuit
External
Current Rating
100mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
Tones
-
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
2V to 5V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
