Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-1032-85-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892558
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$1.160 (S$1.2644) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$1,160.00 (S$1,264.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-1032-85-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892558
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max6V
Drive CircuitExternal
Tones-
Sound Pressure Level (SPL)85dB
Current Rating80mA
Resonant Frequency2.7kHz
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range4V to 6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
6V
Tones
-
Current Rating
80mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
Drive Circuit
External
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.7kHz
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
4V to 6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
