Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-13031-SMT-TR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892571
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$6.580 (S$7.1722) |
| 5000+ | S$5.650 (S$6.1585) |
| 10000+ | S$4.890 (S$5.3301) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$6,580.00 (S$7,172.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-13031-SMT-TR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892571
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max25V
Tones-
Sound Pressure Level (SPL)70dB
Drive CircuitExternal
Capacitance0.016µF
Current Rating5mA
Resonant Frequency0
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range25V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
25V
Sound Pressure Level (SPL)
70dB
Capacitance
0.016µF
Resonant Frequency
0
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
Supply Voltage Min
-
Tones
-
Drive Circuit
External
Current Rating
5mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
