Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP151-4031Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892377
Product RangearcTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$94.090 (S$102.5581) |
| 5+ | S$88.400 (S$96.356) |
| 10+ | S$87.790 (S$95.6911) |
Price for:Each
Minimum: 1
Multiple: 1
S$94.09 (S$102.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP151-4031Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892377
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc229W
Current Max @ Diff Temperature Max15.1A
Voltage Max @ Diff Temperature Max24.6V
Length40mm
Width40mm
Depth3.1mm
Temperature Difference Max68°C
Product RangearcTEC Series
Internal Resistance1.25ohm
Lead Wires100mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
229W
Voltage Max @ Diff Temperature Max
24.6V
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1.25ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.1A
Length
40mm
Depth
3.1mm
Product Range
arcTEC Series
Lead Wires
100mm 18 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
