Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP854705-2Copy
Order Code4892488
Product RangeCP85-2 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$97.070 (S$105.8063) |
| 5+ | S$90.640 (S$98.7976) |
| 10+ | S$88.300 (S$96.247) |
Price for:Each
Minimum: 1
Multiple: 1
S$97.07 (S$105.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP854705-2Copy
Order Code4892488
Product RangeCP85-2 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc51.6W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max16.1VDC
Length40mm
Width40mm
Depth7.05mm
Temperature Difference Max85°C
Product RangeCP85-2 Series
Internal Resistance1.65ohm
Lead Wires100mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
51.6W
Voltage Max @ Diff Temperature Max
16.1VDC
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
1.65ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
7.05mm
Product Range
CP85-2 Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
