Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPM-2FCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892493
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$137.440 (S$149.8096) |
| 5+ | S$128.750 (S$140.3375) |
| 10+ | S$125.060 (S$136.3154) |
Price for:Each
Minimum: 1
Multiple: 1
S$137.44 (S$149.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM-2FCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892493
Technical Datasheet
Module TypeThermoelectric Cooler Unit
No. of Stages-
Cooling Power Pc46W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max12V
Length70mm
Width70mm
Depth27mm
Temperature Difference Max73°C
Product Range-
Internal Resistance2.35ohm
Lead Wires-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler Unit
Cooling Power Pc
46W
Voltage Max @ Diff Temperature Max
12V
Width
70mm
Temperature Difference Max
73°C
Internal Resistance
2.35ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
-
Current Max @ Diff Temperature Max
6A
Length
70mm
Depth
27mm
Product Range
-
Lead Wires
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
