Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-2207-95-SMT-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4892903
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 600+ | S$2.660 (S$2.8994) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
S$1,596.00 (S$1,739.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-2207-95-SMT-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4892903
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.024µF
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range30V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
Continuous
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
95dB
Transducer Mounting
Surface Mount
Capacitance
0.024µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
