Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-3529-L100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4893436
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.860 (S$2.0274) |
| 3+ | S$1.540 (S$1.6786) |
| 5+ | S$1.480 (S$1.6132) |
| 10+ | S$1.420 (S$1.5478) |
| 20+ | S$1.340 (S$1.4606) |
| 50+ | S$1.230 (S$1.3407) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.86 (S$2.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-3529-L100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4893436
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency2.9kHz
Resonant Resistance500ohm
Capacitance0.025µF
External Diameter35mm
External Height0.58mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.9kHz
Capacitance
0.025µF
External Height
0.58mm
SVHC
No SVHC (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
