Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCST-951RP-ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4892661
Your Part Number
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.060 (S$2.2454) |
| 10+ | S$1.520 (S$1.6568) |
| 50+ | S$1.330 (S$1.4497) |
| 100+ | S$1.250 (S$1.3625) |
| 200+ | S$1.170 (S$1.2753) |
| 700+ | S$1.080 (S$1.1772) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.06 (S$2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCST-951RP-ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4892661
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max6V
Tones-
Drive CircuitExternal
Sound Pressure Level (SPL)92dB
Current Rating80mA
Resonant Frequency2.73kHz
Transducer MountingThrough Hole
Housing MaterialPPO (Polyphenylene Oxide)
Product Range-
Operating Voltage Range4V to 6V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
6V
Drive Circuit
External
Current Rating
80mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
Tones
-
Sound Pressure Level (SPL)
92dB
Resonant Frequency
2.73kHz
Housing Material
PPO (Polyphenylene Oxide)
Operating Voltage Range
4V to 6V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
