Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2-01BK-SMTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814093
Product RangeDS04-254-SMT Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.050 (S$1.1445) |
| 50+ | S$0.911 (S$0.993) |
| 100+ | S$0.814 (S$0.8873) |
| 250+ | S$0.773 (S$0.8426) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.05 (S$1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2-01BK-SMTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814093
Product RangeDS04-254-SMT Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254-SMT Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
DS04-254-2-01BK-SMT is a DS04-254-SMT series DIP switch.
- Surface mount, 2.54mm pitch
- Flat actuator
- Maximum rated voltage (per pole) is 24V DC switching, 50V DC non-switching
- Maximum rated current (per pole) is 25mA switching, 100mA non-switching
- Withstanding voltage is 500V AC typ at for 1 minute
- Initial contact resistance is 50mohm maximum
- Insulation resistance is 100Mohm minimum at 500V DC
- Operating temperature range from -40 to 85°C
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS04-254-SMT Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Flat Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001857
