Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-02BK-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4814100
Cut Tape4814100RL
Product RangeDS05-127-SMT Series
Your Part Number
1,867 In Stock
Need more?
1,867 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.080 (S$2.2672) |
| 10+ | S$1.800 (S$1.962) |
| 25+ | S$1.680 (S$1.8312) |
| 50+ | S$1.590 (S$1.7331) |
| 100+ | S$1.490 (S$1.6241) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.08 (S$2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-02BK-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4814100
Cut Tape4814100RL
Product RangeDS05-127-SMT Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS05-127-SMT Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS05-127-SMT Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Flat Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335
