Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGC0351KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4893354
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$5.720 (S$6.2348) |
Price for:Each
Minimum: 3000
Multiple: 3000
S$17,160.00 (S$18,704.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0351KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4893354
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRectangular
Product Dimensions35mm x 20mm x 8mm
Frequency Range440Hz to 11kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
85dB
Product Dimensions
35mm x 20mm x 8mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Rectangular
Frequency Range
440Hz to 11kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
