Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoHSB17-404025Copy
Manufacturer Standard Lead Time22 weeks
Order Code4814054
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.050 (S$4.4145) |
| 10+ | S$3.610 (S$3.9349) |
| 25+ | S$3.450 (S$3.7605) |
| 50+ | S$3.370 (S$3.6733) |
| 100+ | S$3.290 (S$3.5861) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.05 (S$4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB17-404025Copy
Manufacturer Standard Lead Time22 weeks
Order Code4814054
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric25mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.57"
External Height - Imperial0.98"
External Length - Imperial1.57"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
BGA
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
1.57"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
