Print Page
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.520 (S$3.8368) |
| 10+ | S$2.990 (S$3.2591) |
| 100+ | S$2.430 (S$2.6487) |
| 250+ | S$2.300 (S$2.507) |
| 500+ | S$2.210 (S$2.4089) |
| 1000+ | S$2.120 (S$2.3108) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.52 (S$3.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMD-40Copy
Manufacturer Standard Lead Time8 weeks
Order Code4893604
Product RangeMD Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product RangeMD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
MD Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

