Print Page
PB2-M-BK-R-67
Industrial Pushbutton Switch, PB2 Series, 12 mm, SPST-NO-DM, Off-(On), Round Raised, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PB2-M-BK-R-67Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4871545 |
| Product Range | PB2 Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.940 (S$9.7446) |
| 5+ | S$8.190 (S$8.9271) |
| 10+ | S$7.440 (S$8.1096) |
| 20+ | S$6.970 (S$7.5973) |
| 50+ | S$6.500 (S$7.085) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.94 (S$9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PB2-M-BK-R-67Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4871545 |
| Product Range | PB2 Series |
| Technical Datasheet | |
| Product Range | PB2 Series |
| Panel Cutout Diameter | 12mm |
| Contact Configuration | SPST-NO-DM |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Raised |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 1A |
| Contact Voltage VAC | 115V |
| Contact Current DC Max | 5A |
| Contact Voltage VDC | 28V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
PB2-M-BK-R-67 is a PB2 series, 12mm, panel mount, IP67 rated, push button switch with solder lug switch terminal.
- Black round raised ABS (UL94HB) actuator (cap)
- SPST-NO circuit and Off-(On) switch function (momentary)
- Rated voltage: 28V DC (resistive), 115V AC (resistive), 28V DC (inductive)
- Rated current: 5A (resistive V DC), 1A (resistive V AC), 2A (inductive V DC)
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm typ contact resistance and 1000Mohm min insulation resistance at 500V DC
- 770gf typ operating force and max actuator travel is 1.6mm
- Life: 25,000cycles electrical and 1.000,000cycles mechanical
- Black PA66 (UL94HB) base, gold plated brass terminals, nickel plated brass nut
- Operating temperature range from -40 to 85°C and dimensions (LxWxH) is 11.85 x 11.85 x 22mm
Technical Specifications
| Product Range | PB2 Series |
|---|---|
| Contact Configuration | SPST-NO-DM |
| Pushbutton Actuator Style | Round Raised |
| Contact Current AC Max | 1A |
| Contact Current DC Max | 5A |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 12mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 115V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0083 |
