Print Page
PB3L-A-BKWT-P-D-67
Industrial Pushbutton Switch, Power Emblem, PB3L Series, 12 mm, SPST-NO-DM, Off-On, Round Domed
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PB3L-A-BKWT-P-D-67Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4871572 |
| Product Range | PB3L Series |
| Your Part Number | |
| Technical Datasheet |
186 In Stock
Need more?
186 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.020 (S$5.4718) |
| 10+ | S$4.190 (S$4.5671) |
| 25+ | S$3.890 (S$4.2401) |
| 50+ | S$3.530 (S$3.8477) |
| 100+ | S$3.340 (S$3.6406) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.02 (S$5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PB3L-A-BKWT-P-D-67Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4871572 |
| Product Range | PB3L Series |
| Technical Datasheet | |
| Product Range | PB3L Series |
| Panel Cutout Diameter | 12mm |
| Contact Configuration | SPST-NO-DM |
| Switch Operation | Off-On |
| Pushbutton Actuator Style | Round Domed |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 2A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 24V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | White |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
PB3L-A-BKWT-P-D-67 is a PB3L series, 12mm, panel mount, IP67 rated, illuminated power emblem push button switch with solder lug switch terminal.
- Black round domed PA (UL94V-2) actuator (cap)
- White LED with 3.6V max forward voltage at IF=20mA
- SPST circuit and Off-(On) switch function (alternate)
- Rated voltage: 24V DC, 125V AC and rated current: 0.1A (at V DC), 2A (at V AC)
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm max contact resistance and 100Mohm min insulation resistance
- 300gf typ operating force and max actuator travel is 3mm
- Life: 10,000cycles electrical and 100,000cycles mechanical
- Black PA (UL94V-2) base, gold plated copper terminals, nickel plated brass nut
- Operating temperature range from -20 to 85°C and dimensions (LxWxH) is 11.8 x 11.8 x 24.3mm
Technical Specifications
| Product Range | PB3L Series |
|---|---|
| Contact Configuration | SPST-NO-DM |
| Pushbutton Actuator Style | Round Domed |
| Contact Current AC Max | 2A |
| Contact Current DC Max | 100mA |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 12mm |
|---|---|
| Switch Operation | Off-On |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Colour | White |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00375 |
