Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-002AHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4814416
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.824 (S$0.8982) |
| 100+ | S$0.700 (S$0.763) |
| 250+ | S$0.605 (S$0.6594) |
| 500+ | S$0.593 (S$0.6464) |
| 1000+ | S$0.581 (S$0.6333) |
| 2500+ | S$0.569 (S$0.6202) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.24 (S$8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-002AHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4814416
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
